Print Page
HSH1235-3R8307-R
Lithium Ion Capacitor, 3.8 V, 300 F, 10 A, 0.05 ohm, ± 20%, Can
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoHSH1235-3R8307-R
Order Code4574995
Product RangeHSHXXXX Series
Your Part Number
Technical Datasheet
101 In Stock
500 more incoming. You can reserve stock now
101 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥1,475.78 (¥1,623.358) |
| 3+ | ¥1,346.53 (¥1,481.183) |
| 5+ | ¥1,208.4 (¥1,329.24) |
| 10+ | ¥1,155.91 (¥1,271.501) |
| 20+ | ¥1,108.46 (¥1,219.306) |
| 50+ | ¥1,059.47 (¥1,165.417) |
Price for:Each
Minimum: 1
Multiple: 1
¥1,476 (¥1,623 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoHSH1235-3R8307-R
Order Code4574995
Product RangeHSHXXXX Series
Technical Datasheet
Voltage(DC)3.8V
Capacitance300F
Discharge Current Max10A
ESR0.05ohm
Capacitance Tolerance± 20%
Capacitor Case / PackageCan
Capacitor MountingThrough Hole
Capacitor TerminalsRadial Leaded
Lead Spacing5mm
Product Diameter12.5mm
Product Height35mm
Product RangeHSHXXXX Series
Operating Temperature Min-25°C
Operating Temperature Max70°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Voltage(DC)
3.8V
Discharge Current Max
10A
Capacitance Tolerance
± 20%
Capacitor Mounting
Through Hole
Lead Spacing
5mm
Product Height
35mm
Operating Temperature Min
-25°C
Qualification
-
Capacitance
300F
ESR
0.05ohm
Capacitor Case / Package
Can
Capacitor Terminals
Radial Leaded
Product Diameter
12.5mm
Product Range
HSHXXXX Series
Operating Temperature Max
70°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001