register your interest here
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥2,181.22 (¥2,399.342) |
| 5+ | ¥2,137.6 (¥2,351.36) |
Product Information
Product Overview
MIKROE-6255 is an Ambient 14 click compact add-on board for ambient light and proximity detection applications. This board features TMD2755, an advanced sensor from ams OSRAM, which combines ALS and proximity detection in a single, compact module. The TMD2755 features an integrated infrared VCSEL and driver and a proximity engine that includes offset adjustment and ambient light subtraction for enhanced accuracy. It provides 16-bit data output for ALS and proximity detection, allowing precise control of backlight brightness in devices. This Click board™ communicates via the I2C interface, supports interrupt-driven events, and operates on 1.8V logic voltage, with built-in level shifting for compatibility with 3.3V and 5V systems. It is ideal for applications in mobile devices, smart displays, and other electronics requiring accurate light and proximity sensing. It is fully compatible with the mikroBUS™ socket and can be used on any host system supporting the mikroBUS™ standard.
- I2C interface
- Click board size S is 28.6 x 25.4mm
- 3.3V input voltage
Technical Specifications
Ambient 14 Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate