Need more?
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥921.45 (¥1,013.595) |
| 5+ | ¥832.81 (¥916.091) |
| 10+ | ¥766.85 (¥843.535) |
Product Information
Product Overview
The Universal Cross Key Wrench is an indispensable 4-way chrome tool designed for a multitude of tasks. This versatile wrench features a 1-1/4" hexagon shank, providing excellent torque and compatibility with a wide range of fittings. One end boasts a double-ended bit with a 7mm Slotted (SL) and a PZ2 drive, catering to various fastening needs. Additionally, it includes a 50mm socket adapter, allowing for easy socket engagement and extending its functionality.
- Material: zinc alloy die casting body,
- Chrome vanadium: steel for double-end bit carbon steel for socket adapter
- Finished: Sandblast finish
- Content: 1-4-way universal switch key wrench
Applications
Automotive, HVAC, Industrial, Laboratory
Contents
1-4- way universal switch key wrench
Notes
It’s used to lock double-end bits and socket adapters. The system includes four-way function keys: 6mm square hole, 7-8mm square hole, 7-8mm triangle, and 3-5mm double pin type keys.
Technical Specifications
4 Way Universal Key Wrench, 1/4" Hex Shank Double End Bit, 1/4" Hex Shank 50mm Socket Adapter
No SVHC (21-Jan-2025)
Multicomp Pro Wrenches
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate