Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX32625PICO2#
Order Code4568591
Your Part Number
Technical Datasheet
3 In Stock
4 more incoming. You can reserve stock now
3 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥3,835.84 (¥4,219.424) |
Price for:Each
Minimum: 1
Multiple: 1
¥3,836 (¥4,219 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX32625PICO2#
Order Code4568591
Technical Datasheet
IC Product TypeDebugger / Programmer
Silicon Family NameDARWIN
Core ArchitectureARM
Core Sub-ArchitectureCortex-M4
Kit ContentsEvaluation Board MAX32662
FeaturesUART Bridge, programming and debugging through the SWD interface
Product Range-
SVHCLead (25-Jun-2025)
Product Overview
MAX32625PICO2# debugger is provided for programming and debugging the target microcontroller through the SWD interface. Furthermore, the MAX32625PICO2 also serves as a UART bridge, providing serial terminal functionality without the need of an additional USB cable.
- Serves as a UART bridge
Technical Specifications
IC Product Type
Debugger / Programmer
Core Architecture
ARM
Kit Contents
Evaluation Board MAX32662
Product Range
-
Silicon Family Name
DARWIN
Core Sub-Architecture
Cortex-M4
Features
UART Bridge, programming and debugging through the SWD interface
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001