Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoHMC463LP5
Order Code4568534
Your Part Number
Technical Datasheet
2 In Stock
Need more?
2 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥46,877.53 (¥51,565.283) |
| 10+ | ¥41,559.56 (¥45,715.516) |
Price for:Each
Minimum: 1
Multiple: 1
¥46,878 (¥51,565 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoHMC463LP5
Order Code4568534
Technical Datasheet
Frequency Min2GHz
Frequency Max20GHz
Gain11dB
Noise Figure Typ5.5dB
Frequency Response RF Min2GHz
RF IC Case StyleQFN-EP
Frequency Response RF Max20GHz
Gain Typ11dB
Supply Voltage Min4.5V
Supply Voltage Max5.5V
IC Case / PackageQFN-EP
No. of Pins32Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Frequency Min
2GHz
Gain
11dB
Frequency Response RF Min
2GHz
Frequency Response RF Max
20GHz
Supply Voltage Min
4.5V
IC Case / Package
QFN-EP
Operating Temperature Min
-40°C
Product Range
-
Frequency Max
20GHz
Noise Figure Typ
5.5dB
RF IC Case Style
QFN-EP
Gain Typ
11dB
Supply Voltage Max
5.5V
No. of Pins
32Pins
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001