Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoHMC453QS16GE
Order Code4568533
Your Part Number
Technical Datasheet
44 In Stock
Need more?
44 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥3,558.51 (¥3,914.361) |
| 10+ | ¥3,487.34 (¥3,836.074) |
| 25+ | ¥3,416.17 (¥3,757.787) |
| 100+ | ¥3,345 (¥3,679.5) |
| 250+ | ¥3,273.83 (¥3,601.213) |
| 500+ | ¥3,202.66 (¥3,522.926) |
Price for:Each
Minimum: 1
Multiple: 1
¥3,559 (¥3,914 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoHMC453QS16GE
Order Code4568533
Technical Datasheet
Frequency Min400MHz
Frequency Max2.17GHz
Gain8dB
Noise Figure Typ6.5dB
Frequency Response RF Min400MHz
Frequency Response RF Max2.17GHz
RF IC Case StyleQSOP-EP
Gain Typ8dB
Supply Voltage Min-
Supply Voltage Max5V
IC Case / PackageQSOP-EP
No. of Pins16Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Min
400MHz
Gain
8dB
Frequency Response RF Min
400MHz
RF IC Case Style
QSOP-EP
Supply Voltage Min
-
IC Case / Package
QSOP-EP
Operating Temperature Min
-40°C
Product Range
-
Frequency Max
2.17GHz
Noise Figure Typ
6.5dB
Frequency Response RF Max
2.17GHz
Gain Typ
8dB
Supply Voltage Max
5V
No. of Pins
16Pins
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001