Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoHMC441LH5
Order Code4568531
Your Part Number
Technical Datasheet
4 In Stock
Need more?
4 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥42,871.88 (¥47,159.068) |
| 10+ | ¥37,983.76 (¥41,782.136) |
Price for:Each
Minimum: 1
Multiple: 1
¥42,872 (¥47,159 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoHMC441LH5
Order Code4568531
Technical Datasheet
Frequency Min7GHz
Frequency Max15.5GHz
Gain13.5dB
Frequency Response RF Min7GHz
Noise Figure Typ5dB
Frequency Response RF Max15.5GHz
RF IC Case StyleLCC-EP
Gain Typ13.5dB
Supply Voltage Min4.5V
Supply Voltage Max5.5V
IC Case / PackageLCC-EP
No. of Pins12Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Min
7GHz
Gain
13.5dB
Noise Figure Typ
5dB
RF IC Case Style
LCC-EP
Supply Voltage Min
4.5V
IC Case / Package
LCC-EP
Operating Temperature Min
-40°C
Product Range
-
Frequency Max
15.5GHz
Frequency Response RF Min
7GHz
Frequency Response RF Max
15.5GHz
Gain Typ
13.5dB
Supply Voltage Max
5.5V
No. of Pins
12Pins
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001