Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoADG714BCPZ-REEL7
Order Code4567222
Your Part Number
Technical Datasheet
1,354 In Stock
Need more?
1354 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥1,082.82 (¥1,191.102) |
| 10+ | ¥719.5 (¥791.45) |
| 25+ | ¥624.64 (¥687.104) |
| 100+ | ¥517.28 (¥569.008) |
| 250+ | ¥464.59 (¥511.049) |
| 500+ | ¥458.6 (¥504.46) |
| 1500+ | ¥455.6 (¥501.16) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
¥1,083 (¥1,191 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADG714BCPZ-REEL7
Order Code4567222
Technical Datasheet
IC FunctionOctal SPST Switch
Power Supply TypeSingle & Dual Supply
Supply Voltage Range2.7V to 5.5V, ± 2.5V
IC Case / PackageLFCSP-EP
No. of Pins24Pins
No. of Channels8Channels
On Resistance Typ2.5ohm
On Resistance Max4.5ohm
Switch ConfigurationSPST
Mux / Demux Configuration1:1
InterfacesMicrowire, QSPI, SPI
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IC Function
Octal SPST Switch
Supply Voltage Range
2.7V to 5.5V, ± 2.5V
No. of Pins
24Pins
On Resistance Typ
2.5ohm
Switch Configuration
SPST
Interfaces
Microwire, QSPI, SPI
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Power Supply Type
Single & Dual Supply
IC Case / Package
LFCSP-EP
No. of Channels
8Channels
On Resistance Max
4.5ohm
Mux / Demux Configuration
1:1
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001