Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoTMC6300-LA
Order Code4567151
Your Part Number
Technical Datasheet
429 In Stock
Need more?
429 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥380.16 (¥418.176) |
| 10+ | ¥282.78 (¥311.058) |
| 25+ | ¥258.32 (¥284.152) |
| 100+ | ¥231.4 (¥254.54) |
| 490+ | ¥211.04 (¥232.144) |
| 980+ | ¥204.64 (¥225.104) |
| 2940+ | ¥196.73 (¥216.403) |
Price for:Each
Minimum: 1
Multiple: 1
¥380 (¥418 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoTMC6300-LA
Order Code4567151
Technical Datasheet
IC TypeHalf-Bridge Motor Driver
Motor TypeBrushless DC, PMSM
No. of Outputs1Outputs
Output Current1.2A
Output Voltage-
IC Case / PackageQFN-EP
No. of Pins20Pins
Supply Voltage Min2V
Supply Voltage Max11V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IC Type
Half-Bridge Motor Driver
No. of Outputs
1Outputs
Output Voltage
-
No. of Pins
20Pins
Supply Voltage Max
11V
Operating Temperature Max
125°C
Product Range
-
Motor Type
Brushless DC, PMSM
Output Current
1.2A
IC Case / Package
QFN-EP
Supply Voltage Min
2V
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001