Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC6268HS6-10#TRMPBF
Order Code4567130
Your Part Number
Technical Datasheet
243 In Stock
Need more?
243 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥1,960.61 (¥2,156.671) |
| 10+ | ¥1,347.31 (¥1,482.041) |
| 25+ | ¥1,187.46 (¥1,306.206) |
| 100+ | ¥1,006.72 (¥1,107.392) |
| 250+ | ¥984.39 (¥1,082.829) |
| 500+ | ¥973.22 (¥1,070.542) |
| 1000+ | ¥962.05 (¥1,058.255) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
¥1,961 (¥2,157 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC6268HS6-10#TRMPBF
Order Code4567130
Technical Datasheet
No. of Channels1Channels
Gain Bandwidth Product4GHz
Slew Rate Typ1.5kV/µs
Supply Voltage Range3.1V to 5.25V
IC Case / PackageTSOT-23
No. of Pins6Pins
Amplifier TypeFET
Rail to RailRail - Rail Output (RRO)
Input Offset Voltage200µV
Input Bias Current0.003pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
1.5kV/µs
IC Case / Package
TSOT-23
Amplifier Type
FET
Input Offset Voltage
200µV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
Gain Bandwidth Product
4GHz
Supply Voltage Range
3.1V to 5.25V
No. of Pins
6Pins
Rail to Rail
Rail - Rail Output (RRO)
Input Bias Current
0.003pA
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001