Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC6419IV#PBF
Order Code4567129
Your Part Number
Technical Datasheet
490 In Stock
490 more incoming. You can reserve stock now
490 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥3,790.65 (¥4,169.715) |
| 10+ | ¥2,726.37 (¥2,999.007) |
| 25+ | ¥2,448.95 (¥2,693.845) |
| 100+ | ¥2,417.44 (¥2,659.184) |
| 490+ | ¥2,408.55 (¥2,649.405) |
| 980+ | ¥2,404.1 (¥2,644.51) |
Price for:Each
Minimum: 1
Multiple: 1
¥3,791 (¥4,170 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC6419IV#PBF
Order Code4567129
Technical Datasheet
No. of Channels2Channels
Gain Bandwidth Product10GHz
Slew Rate Typ3.3kV/µs
Supply Voltage Range2.7V to 5.25V
IC Case / PackageLQFN-EP
No. of Pins20Pins
Amplifier TypeDifferential
Rail to Rail-
Input Offset Voltage300µV
Input Bias Current-62µA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
3.3kV/µs
IC Case / Package
LQFN-EP
Amplifier Type
Differential
Input Offset Voltage
300µV
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
Gain Bandwidth Product
10GHz
Supply Voltage Range
2.7V to 5.25V
No. of Pins
20Pins
Rail to Rail
-
Input Bias Current
-62µA
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001