Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoSSM6515BCBZRL7
Order Code4567128
Your Part Number
Technical Datasheet
3,000 In Stock
Need more?
3000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥913.87 (¥1,005.257) |
| 10+ | ¥599.37 (¥659.307) |
| 25+ | ¥517.42 (¥569.162) |
| 100+ | ¥424.67 (¥467.137) |
| 250+ | ¥379.15 (¥417.065) |
| 500+ | ¥351.14 (¥386.254) |
| 3000+ | ¥341.7 (¥375.87) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
¥914 (¥1,005 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoSSM6515BCBZRL7
Order Code4567128
Technical Datasheet
Output Power x Channels @ Load80mW x 1 @ 16Ohm
Audio Amplifier TypeD
Supply Voltage Range1.1V to 1.98V
IC Case / PackageWLCSP
No. of Pins11Pins
Load Impedance16ohm
Output Type1 x Mono
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
No. of Channels1 Channel
Technical Specifications
Output Power x Channels @ Load
80mW x 1 @ 16Ohm
Supply Voltage Range
1.1V to 1.98V
No. of Pins
11Pins
Output Type
1 x Mono
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Audio Amplifier Type
D
IC Case / Package
WLCSP
Load Impedance
16ohm
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
No. of Channels
1 Channel
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001