Need more?
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥2,223,829.12 (¥2,446,212.032) |
Product Information
Product Overview
FTV500 is a multifunction tester for single-phase, three-phase and multi-string photovoltaic installations. This is a portable instrument designed to meet all the needs of technicians and professionals involved in commissioning, inspection and maintenance of photovoltaic systems. This instrument measures and analyses all the parameters and characteristics of single or three-phase systems (3 DC current clamps + 3 AC current clamps), in compliance with the applicable international standards. The Photovoltaic-test FTV500's large data storage capacity, data recording function and remote control using Virtual Network Computing (VNC) technology, make it a portable on-site instrument providing a comprehensive system for your scheduled maintenance campaigns.
- TFT display with 16.7M colours, 5” touch screen with anti-reflective optical bonding technology
- Remote control, Wi-Fi & VNC technology, test reports
- Transmission via Wi-Fi and remote control using VNC, USB
- Programmable internal database
- Backup capacity: more than 10,000 blocks for all measures, 600,000 measurement in data recording mode
- Rechargeable Li-Ion batteries with 100-240V 50-60Hz power supply/15 hours on standby (programmable)
- Protection Instrument and remote unit: IP54
- Electrical safety double insulation, IEC 61010-1, Cat II 1000V-Cat IV 600V depending on measurement
- Compliance with standards IEC 62446/60891/60904-5/ 61557-2, IEC 61557-4, CEI 82-25, CEI 64-8
- I-V CURVE, I-V QUICK CHECK (IEC 62446, IEC 60891 )
Contents
Photovoltaic test, Bag for accessories, Power supply / Battery charger, Remote unit + cavo + USB Power supply /battery charger, AC clamp Miniflex MA500 (x3), DC clamp PAC500 (x3), Safety leads 2mt red/black (x6), Safety leads I-V red/black, Crocodile clips red/black (x2), Flexible female rod 4mm red/black (x6), Inclinometer, Certificate of conformity, User manual.
Technical Specifications
-
700V
199.9Mohm
999.9V
0.25Mohm
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate