Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447610368
Order Code4562167
Product RangeWE-RFI Series
Your Part Number
Technical Datasheet
2,955 In Stock
Need more?
2955 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 5+ | ¥59.96 (¥65.956) |
| 50+ | ¥43.92 (¥48.312) |
| 250+ | ¥36.3 (¥39.93) |
| 500+ | ¥34.63 (¥38.093) |
| 1500+ | ¥32.96 (¥36.256) |
| 3000+ | ¥31.29 (¥34.419) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
¥300 (¥330 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447610368
Order Code4562167
Product RangeWE-RFI Series
Technical Datasheet
Inductance6.8µH
DC Resistance Max1.38ohm
Self Resonant Frequency52MHz
DC Current Rating280mA
Inductor Case / Package0603 [1608 Metric]
Product RangeWE-RFI Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length1.65mm
Product Width1.1mm
Product Height0.9mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
6.8µH
Self Resonant Frequency
52MHz
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 5%
Core Material
Ferrite
Product Width
1.1mm
SVHC
No SVHC (25-Jun-2025)
DC Resistance Max
1.38ohm
DC Current Rating
280mA
Product Range
WE-RFI Series
Inductor Construction
Unshielded
Product Length
1.65mm
Product Height
0.9mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000007