Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744393230011
Order Code4562127
Product RangeWE-XHMI Series
Your Part Number
Technical Datasheet
480 In Stock
Need more?
480 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 5+ | ¥293.3 (¥322.63) |
| 50+ | ¥236.58 (¥260.238) |
| 250+ | ¥199.31 (¥219.241) |
| 500+ | ¥170.15 (¥187.165) |
| 1000+ | ¥166.92 (¥183.612) |
| 2000+ | ¥163.68 (¥180.048) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
¥1,466 (¥1,613 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744393230011
Order Code4562127
Product RangeWE-XHMI Series
Technical Datasheet
Inductance110nH
RMS Current (Irms)23.7A
Inductor ConstructionShielded
Saturation Current (Isat)41.5A
Product RangeWE-XHMI Series
Inductor Case / Package-
DC Resistance Max2440µohm
Inductance Tolerance± 20%
Product Length4.3mm
Product Width4.3mm
Product Height2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
110nH
Inductor Construction
Shielded
Product Range
WE-XHMI Series
DC Resistance Max
2440µohm
Product Length
4.3mm
Product Height
2mm
RMS Current (Irms)
23.7A
Saturation Current (Isat)
41.5A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.3mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000215