Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No784373170470
Order Code4558636
Product RangeWE-LHCA Series
Your Part Number
Technical Datasheet
241 In Stock
Need more?
241 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥957.63 (¥1,053.393) |
| 5+ | ¥866.08 (¥952.688) |
| 10+ | ¥774.53 (¥851.983) |
| 25+ | ¥644.9 (¥709.39) |
| 50+ | ¥602.61 (¥662.871) |
| 150+ | ¥560.32 (¥616.352) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
¥958 (¥1,053 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No784373170470
Order Code4558636
Product RangeWE-LHCA Series
Technical Datasheet
Inductance47µH
RMS Current (Irms)7.5A
Inductor ConstructionShielded
Saturation Current (Isat)13.05A
Product RangeWE-LHCA Series
Inductor Case / Package-
DC Resistance Max0.055ohm
Inductance Tolerance± 20%
Product Length17.45mm
Product Width16.95mm
Product Height6.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
47µH
Inductor Construction
Shielded
Product Range
WE-LHCA Series
DC Resistance Max
0.055ohm
Product Length
17.45mm
Product Height
6.8mm
RMS Current (Irms)
7.5A
Saturation Current (Isat)
13.05A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
16.95mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0128