Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRASPBERRY-PI
Manufacturer Part NoSC0370
Order Code4527519
Your Part Number
Technical Datasheet
92 In Stock
Need more?
92 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥4,576.24 (¥5,033.864) |
Price for:Each
Minimum: 1
Multiple: 1
¥4,576 (¥5,034 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRASPBERRY-PI
Manufacturer Part NoSC0370
Order Code4527519
Technical Datasheet
Add-On-Card & Module TypeRaspberry Pi Audio DIGIAMP+ HAT
For Use WithRaspberry Pi Computer w/40-Pin GPIO Header
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
SC0370 is a Raspberry Pi DigiAMP+ high-performance audio HAT and is compatible with any Raspberry Pi computer that has a 40-pin GPIO header. With the Texas Instruments TAS5756M 24bit 192KHz stereo amplifier, it delivers a direct connection to passive stereo speakers at up to 35 Watts per channel with variable output. It is powered by an external 12 to 24V DC power supply, and connects directly to Raspberry Pi’s GPIO header, providing power to the Raspberry Pi itself. DigiAMP+ is ideal for use in Raspberry Pi-based hi-fi systems.
- 58mm x 65mm form factor
- Power LED
- Alternative power input for hard-wired installations via P5
- 40-pin pass-through GPIO header
- HAT EEPROM write-enabled
- 2 x 35W passive stereo speakers with variable output via panel-mounted screw terminals
- Operating temperature range from 0°C to 50°C
Technical Specifications
Add-On-Card & Module Type
Raspberry Pi Audio DIGIAMP+ HAT
Product Range
-
For Use With
Raspberry Pi Computer w/40-Pin GPIO Header
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.058