Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRASPBERRY-PI
Manufacturer Part NoSC0368
Order Code4527517
Your Part Number
Technical Datasheet
21 In Stock
Need more?
21 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥3,050.13 (¥3,355.143) |
Price for:Each
Minimum: 1
Multiple: 1
¥3,050 (¥3,355 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRASPBERRY-PI
Manufacturer Part NoSC0368
Order Code4527517
Technical Datasheet
Add-On-Card & Module TypeRaspberry Pi Audio DAC+ HAT
For Use WithRaspberry Pi Computer w/40-Pin GPIO Header
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
SC0368 is a Raspberry Pi DAC+ high-performance audio HAT compatible with any Raspberry Pi computer that has a 40-pin GPIO header. With the Texas Instruments PCM5122, it delivers stereo analogue audio to a pair of phono (RCA) connectors. It does not require external power, and connects directly to Raspberry Pi’s GPIO header with no need for soldering or cables.
- 58mm x 65mm form factor
- Power LED
- Analogue audio out (0-2VRMS): panel-mount stereo phono(RCA) socket w/ MUTE signal(headphone detect)
- Dedicated headphone amplifier, output via 3.5mm panel mounted barrel socket
- HAT EEPROM write-enabled
- Operating temperature range from 0°C to 50°C
Technical Specifications
Add-On-Card & Module Type
Raspberry Pi Audio DAC+ HAT
Product Range
-
For Use With
Raspberry Pi Computer w/40-Pin GPIO Header
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.058