register your interest here
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥2,181.22 (¥2,399.342) |
| 5+ | ¥2,137.6 (¥2,351.36) |
Product Information
Product Overview
MIKROE-6062 proximity 19 click is a compact add-on board designed for precise proximity sensing in various applications. This board features the RPR-0720, a digital optical proximity sensor from ROHM Semiconductor. The RPR-0720 integrates an infrared VCSEL (IrVCSEL) and an IC with an I2C interface, featuring a detection range adjustable from 1 to 15mm and an ambient light cancelling function. The board uses a 2-wire I2C interface for communication, supporting up to 400KHz frequency clock, allowing control over sensor functions such as operating mode, interrupt system, and offset/threshold adjustments. This Click board™ is ideal for wearable devices, AR/VR systems, smart home applications, and industrial automation. Proximity 19 Click is fully compatible with the mikroBUS™ socket and can be used on any host system supporting the mikroBUS™ standard. It comes with the mikroSDK open-source libraries, offering unparalleled flexibility for evaluation and customization.
- Combining an infrared VCSEL (IrVCSEL) and an IC in one package
- Adjustable detection range from 1 to 15mm
- Ambient light cancelling function
- Control over various sensor functions such as operating mode
- Interrupt system and offset/threshold adjustments
- Operates exclusively with a 3.3V logic voltage level
- I2C interface
- Click board size S is 28.6 x 25.4mm
- Input voltage is 3.3V
Technical Specifications
Proximity 19 Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate