Product Information
Product Overview
ITHX-SD-CAL-4-T3-H3 is a temperature and humidity virtual chart recorder. The OMEGA® iTHX-SD transmitter let’s you monitor and record temperature, relative humidity and dew point over an Ethernet network or the Internet with no special software except a Web Browser. The iTHX-SD serves Active Web Pages to display real time readings, display charts of temperature, humidity, and dew point or log data in standard data formats for use in a spreadsheet or data acquisition program such as Excel or Visual Basic. The virtual chart viewed on the web page is a JAVA™ Applet that records a chart over the LAN or Internet in real time. With the iTHX-SD, there is no need to invest time and money learning a proprietary software program to log or chart the data.
- Alarms by email or text message
- Records years of data on popular SD cards
- Chart scales are fully adjustable on the fly
- LCD display
- Steel metal case with wall mount bracket
Contents
iServer MicroServer for temp, humidity and dew point, Standard 203mm (8") wand probe, Cable 152 mm (6") with DB9 connector .
Technical Specifications
2 Channel
-
-
90.3mm
36.6mm
No SVHC (27-Jun-2024)
-
2.75%
0.1%
61.6mm
iTHX Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate