Need more?
| Quantity | Price (inc Tax) |
|---|---|
| 5+ | ¥79.99 (¥87.989) |
| 10+ | ¥52.42 (¥57.662) |
| 100+ | ¥34.31 (¥37.741) |
| 500+ | ¥27.79 (¥30.569) |
| 1000+ | ¥24.42 (¥26.862) |
| 5000+ | ¥21.26 (¥23.386) |
Product Information
Product Overview
The NDT452AP is a high-performance N-channel MOSFET designed for efficient power switching and low-loss applications. With a low R��������(��������) and high current handling capability, it ensures exceptional efficiency, making it ideal for energy-sensitive circuits. Its logic-level gate drive simplifies integration into low-voltage control systems, offering enhanced flexibility. The NDT452AP is perfect for use in DC-DC converters, motor drivers, LED drivers, and power management circuits. Encased in a compact SOT-223 package, it delivers reliable thermal performance and easy integration into space-constrained designs. This MOSFET is an excellent choice for consumer electronics, automotive, and industrial applications where performance and efficiency are critical.
- VDS (V) =30V
- ID =-5A
- RDS(ON) = 65mΩ (VGS =-10V)
- RDS(ON) = 100mΩ (VGS =-4.5V)
Applications
DC/DC Converters, Power Supplies, Motor Drive & Control, LED Lighting, RF Communications, Portable Devices
Technical Specifications
P Channel
5A
SOT-223
10V
3W
150°C
-
No SVHC (27-Jun-2024)
30V
0.065ohm
Surface Mount
2.8V
4Pins
Multicomp Pro Power MOSFETs
-
Technical Docs (1)
Alternatives for NDT452AP
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate