Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoOPTIGATRUSTADAPTERTOBO1
Order Code4469293
Your Part Number
Technical Datasheet
7 In Stock
Need more?
7 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥9,080.88 (¥9,988.968) |
Price for:Each
Minimum: 1
Multiple: 1
¥9,081 (¥9,989 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoOPTIGATRUSTADAPTERTOBO1
Order Code4469293
Technical Datasheet
Silicon Manufacturer-
Core Architecture-
Core Sub-Architecture-
Silicon Core Number-
Silicon Family Name-
For Use WithInfineon Arduino Microcontroller Evaluation Kits
Kit ContentsOPTIGA Trust Adapter OPTIGATRUSTADAPTERTOBO1
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
OPTIGATRUSTADAPTERTOBO1 is a OPTIGA™ Trust Adapter which is a PCB adapter to connect sample chips and add-on boards from the OPTIGA™ Trust product family to microcontroller evaluation kits using Arduino-compatible connectors. Add-on boards can be connected to the adapter via the Shield2Go or mikroBUS connector.
- Arduino-compatible
- MikroBUS connector, Shield2Go connector
- I2C, SPI & UART interface
- Supply voltage range from 3.3V and 5V
- Platform-independent evaluation
- Easy plug-in and plug-out
- Easy to evaluate
- Quick prototyping
Technical Specifications
Silicon Manufacturer
-
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
OPTIGA Trust Adapter OPTIGATRUSTADAPTERTOBO1
SVHC
No SVHC (25-Jun-2025)
Core Architecture
-
Silicon Core Number
-
For Use With
Infineon Arduino Microcontroller Evaluation Kits
Product Range
-
Technical Docs (1)
Legislation and Environmental
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate