register your interest here
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥4,674.05 (¥5,141.455) |
Product Information
Product Overview
MIKROE-6065 is a current 12 click compact add-on board designed for high-precision monitoring of current, voltage, power, and temperature in various applications. This board features the TSC1641, a 60V 16-bit power monitor with an I2C interface from STMicroelectronics. The TSC1641 consist of a high-precision 16-bit dual-channel sigma-delta ADC, capable of measuring high-side, low-side, and bidirectional currents with a programmable conversion time ranging from 128µs to 32.7ms. It supports 2-wire I2C communication with clock frequencies up to 1MHz, and includes an alert interrupt pin for setting thresholds on voltage, current, power, and temperature. This Click board™ is ideal for use in industrial battery packs, power inverters, DC power supplies, data centres, telecom equipment, and power tools. Current 12 Click is fully compatible with the mikroBUS™ socket and can be used on any host system supporting the mikroBUS™ standard.
- High-precision power monitor
- Supports high-side, low-side, and bidirectional current measurements
- Voltage range from 0V to 60V
- Adjustable conversion time
- I2C interface with selectable address
- Alert signal on voltage
- Click board size M is 42.9 x 25.4mm
- Input voltage is 3.3V, external
Technical Specifications
Current 12 Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate