Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANSMANN
Manufacturer Part No1700-0164
Order Code4453883
Also Known AsGTIN UPC EAN: 4013674197255
Your Part Number
Technical Datasheet
6 In Stock
6 more incoming. You can reserve stock now
6 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥7,525.47 (¥8,278.017) |
| 5+ | ¥7,374.97 (¥8,112.467) |
| 10+ | ¥7,224.46 (¥7,946.906) |
| 20+ | ¥7,073.95 (¥7,781.345) |
Price for:Each
Minimum: 1
Multiple: 1
¥7,525 (¥8,278 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The Ansmann PB212WLED is a high capacity power bank designed for outdoor use. Dual USB-A outputs allow you to charge two devices simultaneously with power distributed by the smart IC chip. The practical design also includes a solar panel for trickle charging, LED lamp and Qi wireless charging output for compatible devices.
- 10,000mAh battery provides enough capacity for approx. four smartphone recharges
- Both USB-A ports can be used to charge devices simultaneously
- The 250mA solar panel can provide power in good sunlight, serving as a trickle charger
- Qi wireless charging pad recharges compatible devices at up to 5W
- The 3W LED lamp provides 100 lumen brightness for illumination or as an emergency marker
- USB-C Input: 5V DC/2A/10W, Solar Charging: 5V/0.25A/1.25W
- USB-A Output: 5V DC/2.1A/10.5W, Qi Wireless: 5W
- Four integrated LEDs show current battery level at the push of a button
- Multiple protection systems with Multi-Safe Technology: short circuit, over current, over discharge, over charge & over temperature
- 3 Year manufacturer warranty
Contents
Power bank charger, USB-C cable and user guide
Technical Specifications
Battery Capacity
10000mAh
Charging Amps
2.1A
External Height
12.5mm
Product Range
-
No. of Charging Ports
2 Ports
External Depth
159.4mm
External Width
78.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85076000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.342