Notify me when back in stock
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥32,421.51 (¥35,663.661) |
Product Information
Product Overview
The Startech C2-H46-UAC-CBL-KVM is a hybrid KVM Switch that enables users to switch between a USB-A and HDMI-enabled desktop and a USB-C (DP Alt Mode) enabled laptop, controlling both with a single keyboard, mouse and 4K HDMI display. The switch is bus powered and features built-in HDMI, USB-A, USB-C and 3.5mm audio cables to ensure compatibility and performance between the KVM switch, monitors and peripherals. The KVM offers two options to switch between hosts: a remote push button or hotkey commands. The remote push button includes a 1.5m cable for optimal placement in your workspace. Independent audio switching can also be achieved through the software, ensuring uninterrupted audio when switching between host devices.
- Hybrid KVM lets you control a standard computer and a USB-C laptop from a single console
- HDMI 2.0 connections support resolutions up to 4K @60Hz
- Listen to audio from one computer while controlling the other (software required)
- Built-in connection cables to ensure compatibility
- Remote push button with 1.5m cable and software-based hotkeys for intuitive device selection
- USB-C host connection for laptop is compatible with USB-C, USB4 and Thunderbolt 3/4 laptops
- Hardware is OS independent, no software or drivers required
- KVM software supports Windows 7/8/10/11, macOS 10.12-10.15/11/12 and ChromeOS
- Dimensions (HxWxD): 24x97x92mm
- 2 Year manufacturer warranty
Contents
KVM switch, 3.5mm adaptor and user guide
Technical Specifications
KVM
2
1x HDMI Plug, 1x USB-C Plug, 1x USB-A Plug, 2x 3.5mm Plug
No SVHC (21-Jan-2025)
Manual
1x HDMI, 2x USB-A, 2x 3.5mm Socket
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate