Need more?
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥9,358.05 (¥10,293.855) |
Product Information
Product Overview
EVAL-ADPD4100-ARDZ is a simple, Arduino form-factor breakout board for developing ADPD4100 applications. The ADPD4100 is interfaced through SPI and it is highly versatile, multimodal sensor front ends, stimulating up to eight light emitting diodes (LEDs) and measuring the return signal on up to eight separate current inputs. There are a number of other evaluation platforms for this device, including the EVAL-ADPD4100Z-PPG, optimized for photoplethysmograph applications, and the reference design CN0503, optimized for optical liquid analysis applications (colorimetry, turbidity, fluorescence). The EVAL-ADPD4100-ARDZ board comes in handy for adapting these evaluation boards to meet specific application requirements, as well as for "ground up" development of new applications.
- Onboard LED for quick and easy bring up
- Breakaway prototyping board for customized application needs
- 8-channels of LEDs and photodiodes connections
- Standard 0.1inch headers
Contents
EVAL-ADPD4100-ARDZ board, Breakaway prototyping board.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
-
-
Arduino Breakout Board ADPD4100, Breakaway Prototyping Board
No SVHC (25-Jun-2025)
-
ADPD4100
Arduino Boards
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate