Need more?
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥1,735,915.8 (¥1,909,507.38) |
Product Information
Product Overview
2400-AU is a 200V, 1A, 20W SourceMeter® unit (SMU) instrument. It is designed specifically for test applications that demand tightly coupled sourcing and measurement. This SMU provides precision voltage and current sourcing as well as measurement capabilities. It includes both a highly stable DC power source and true instrument grade 6.5 digit multimeter. The power source characteristics include low noise, precision and readback. The multimeter capabilities include high repeatability and low noise. The result is a compact, single channel, DC parametric tester. In operation, it can act as voltage source, current source, voltage meter, current meter and ohmmeter. Manufacturers of components and modules for communications, semiconductor, computer, automotive and medical industries will find SMU units invaluable for wide range of characterization and production test applications.
- Power of five instruments in one (IV source, IVR measure), source and sink (4-quadrant) operation
- 0.012% basic measure accuracy with 6½-digit resolution
- 2-, 4-, and 6-wire remote V-source and measure sensing
- 1700 readings/second at 4.5 digits via GPIB
- Source and sink (four-quadrant) operation
- Pass/fail comparator for fast sorting/binning
- Programmable DIO port for automation/handler/prober control
- Standard SCPI GPIB, RS-232 and Keithley trigger link interfaces
- Perform I-V characterization using Keithley's KickStart software
- 89mm (H) x 213mm (W) x 370mm (D) dimension, 3.21kg weight
Contents
2400 SourceMeter® unit, Test leads, LabVIEW software driver (downloadable).
Notes
Exclusive 15% off for selected products and while stock last. Promotions are valid in Australia and New Zealand.
Technical Specifications
1Channels
Current/Resistance/Voltage Measure, Current/Voltage Source
± 200mV to ± 200V
0.2ohm to 200Mohm
To Be Advised
2400 Series
20W
± 1µA to ± 1A
1 Year
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate