Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDBK
Manufacturer Part NoHP06-2/11-240
Order Code4408433
Also Known AsFG800016
Your Part Number
Technical Datasheet
56 In Stock
145 more incoming. You can reserve stock now
39 Delivery in 2-3 Business Days(SG stock)
17 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥2,627.89 (¥2,890.679) |
| 5+ | ¥2,627.48 (¥2,890.228) |
| 10+ | ¥2,627.06 (¥2,889.766) |
| 20+ | ¥2,568.14 (¥2,824.954) |
| 50+ | ¥2,509.21 (¥2,760.131) |
Price for:Each
Minimum: 1
Multiple: 1
¥2,628 (¥2,891 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
HP06-2/11-240 is a 240V/110W Positive Temperature Coefficient (PTC) Heater with F-plate and safe self-regulating temperature control. This HP-series heater has been designed to offer a wide choice of power outputs within a compact-series of aluminium profiles. These elements can be operated without the aid of a thermostat or thermal cut-out.
- 100mm standard lead length
- 0.5mm² black silicone VDE approved wire
- IP68 protection rating
- 40 to 290°C operating temperature range
Technical Specifications
Power Rating
110W
External Width
35mm
Depth
8.3mm
SVHC
No SVHC (21-Jan-2025)
Supply Voltage
240V
External Height
75mm
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85168080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038