Print Page
Image is for illustrative purposes only. Please refer to product description.
30 In Stock
500 more incoming. You can reserve stock now
30 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥2,122.64 (¥2,334.904) |
| 5+ | ¥2,005.77 (¥2,206.347) |
| 10+ | ¥1,871.09 (¥2,058.199) |
| 20+ | ¥1,750.88 (¥1,925.968) |
| 50+ | ¥1,657.38 (¥1,823.118) |
Price for:Each
Minimum: 1
Multiple: 1
¥2,123 (¥2,335 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The HP04-1/04-24 is a 10W Positive Temperature Coefficient (PTC) Self-regulating Heater have been designed to offer a wide choice of power outputs within a compact series of aluminium profiles. These elements can be operated without the aid of a thermostat or thermal cut-out.
- Aluminium Profile
- 0.5mm² Black Silicon VDE Approved Wire
- IP54 Protection Rating
Applications
HVAC
Technical Specifications
Power Rating
10W
External Width
35mm
Depth
8.5mm
SVHC
No SVHC (21-Jan-2025)
Supply Voltage
30V
External Height
40mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85168080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016