Notify me when back in stock
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥1,184.1 (¥1,302.51) |
| 10+ | ¥791.01 (¥870.111) |
| 25+ | ¥688.27 (¥757.097) |
| 100+ | ¥572.19 (¥629.409) |
| 250+ | ¥515.18 (¥566.698) |
| 500+ | ¥514.79 (¥566.269) |
| 1000+ | ¥514.59 (¥566.049) |
- ManufacturerANALOG DEVICESManufacturer Part NoLT6700HVHS6-3#TRMPBFOrder Code4406672Technical DatasheetComparator TypeLow Voltage, MicropowerNo. of Channels2ChannelsResponse Time / Propogation Delay29µsSupply Voltage Range1.4V to 18VIC Case / PackageTSOT-23No. of Pins6PinsComparator Output TypeOpen CollectorPower Supply TypeSingle SupplyIC MountingSurface MountOperating Temperature Min-40°COperating Temperature Max125°CProduct Range-QualificationAEC-Q100SVHCNo SVHC (25-Jun-2025)
LT6700HVHS6-3#TRMPBF combines two-micropower, low-voltage comparator with a 400mV reference. Operating with supplies from 1.4V up to 18V, this device draws only 6.5µA, making it ideal for low voltage system monitoring. Hysteresis is included in the comparator, easing design requirements to ensure stable output operation. The comparator has one input available externally, the other inputs are connected internally to the reference. The comparator outputs are open collector and the output load can be referred to any voltage up to 36V, independent of supply voltage. The output stage sinking capability is guaranteed to be greater than 5mA over temperature. Applications include battery-powered system monitoring, threshold detectors, window comparators, relay driving, industrial control systems, handheld instruments, automotive monitoring, and controls.
- Total threshold error is ±1.25% max at 25°C
- Over-The-Top® Input also includes ground
- Open-collector outputs low level translation
- Rising input threshold voltage range from 390 to 411mV (VS = 1.4V, -40°C ≤ TA ≤ 125°C)
- Falling input threshold voltage range from 381.5 to 405.5mV (VS = 1.4V, -40°C ≤ TA ≤ 125°C)
- Output low voltage is 250mV max (VS = 1.4V, IOUT = 0.1mA, -40°C ≤ TA ≤ 125°C)
- Supply current is 16µA max (VS = 1.4V, -40°C ≤ TA ≤ 125°C)
- HYS = VTH(R) – VTH(F) range from 2 to 13.5mV (VS = 1.4V, 5V, 12V, 18V, RL = 100k, VO = 2V Swing)
- 6 lead TSOT-23 package, temperature range from -40°C to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
- Comparator Type
Low Voltage, Micropower
Response Time / Propogation Delay29µs
IC Case / PackageTSOT-23
Comparator Output TypeOpen Collector
IC MountingSurface Mount
Operating Temperature Max125°C
QualificationAEC-Q100
No. of Channels2Channels
Supply Voltage Range1.4V to 18V
No. of Pins6Pins
Power Supply TypeSingle Supply
Operating Temperature Min-40°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
- Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried outTariff No:85423990US ECCN:EAR99EU ECCN:NLRRoHS Compliant:YesRoHS
RoHS Phthalates Compliant:YesRoHS
SVHC:No SVHC (25-Jun-2025)Download Product Compliance CertificateProduct Compliance Certificate
Weight (kg):.001