Notify me when back in stock
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥4,518.25 (¥4,970.075) |
Product Information
Product Overview
MIKROE-6029 is a NFC 5 click compact add-on board designed for advanced NFC applications. This board features the ST25R3918, a multipurpose NFC transceiver from STMicroelectronics. This Click board™ is built to cater to the growing needs of the Internet of Things (IoT) ecosystem, providing robust NFC reader functionalities, passive peer-to-peer communication, and card emulation modes with outstanding analogue performance. Its notable features include exceptional read range with minimal power output, advanced noise reduction, and compatibility with ISO14443, ISO15693, and NFC Forum Tag types 1, 2, 4, and 5. Additionally, the board supports SPI and I2C interfaces, offering operational flexibility and making it suitable for various applications, from consumer electronics to IoT, brand protection, access control and customer engagement.
- High performance
- Passive peer-to peer communication
- Outstanding analogue performance
- Exceptional read range with minimal power output
- Compatibility with ISO14443, ISO15693, and NFC Forum Tag types 1, 2, 4, and 5
- I2C, SPI interface
- mikroBUS™ compatibility
- Click board size L is 57.15 x 25.4mm
- Input voltage: 3.3V or 5V
Technical Specifications
NFC 5 Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate