Need more?
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥5,598.77 (¥6,158.647) |
| 10+ | ¥4,697.94 (¥5,167.734) |
| 20+ | ¥4,601.05 (¥5,061.155) |
Product Information
Product Overview
Elevate your workout game with the Multicomp Pro MP013850 Wrist Wrap, a premium choice for those seeking superior support and comfort. Designed with a maximum circumference of 190mm, this wrist wrap adapts to various wrist sizes with its adjustable feature, ensuring a customized fit. The 155mm socket length provides comprehensive coverage and stability without restricting movement. Finished in a sleek blue, this wrap not only enhances your performance but also adds a touch of style to your gear. Ideal for weightlifting, strength training, or everyday activities, the Multicomp Pro MP013850 Wrist Wrap delivers reliability and protection when you need it most.
- Material (Band): Stainless Steel & Plastic
- Construction: Conductive inner surface with Insulative Outer Surface
- Electrical Properties: Outer Surface Insulated @ 500V - Inner Surface 150Ω Per Inch (Maximum)
- Band Size: 155mm (Total Length)
- Size of Adjustment PCs: 10mm
- Number of Adjustment PCs: 5
- Circumference (Inside): 155mm
- Circumference with Adjustment PCs: 190mm
Applications
Electronics Service, Hobby & Education, Maintenance & Repair, Safety
Technical Specifications
Adjustable
155mm
Socket
To Be Advised
190mm
Blue
Multicomp Pro Metal Wrist Straps
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate