Need more?
| Quantity | Price (inc Tax) |
|---|---|
| 2100+ | ¥207.41 (¥228.151) |
| 6300+ | ¥203.27 (¥223.597) |
Product Information
Product Overview
MCP23017T-E/SS is a 16bit I/O expander with serial interface. It consists of multiple 8bit configuration registers for input, output and polarity selection. The system host can enable the I/Os as either inputs or outputs by writing the I/O configuration bits (IODIRA/B). The data for each input or output is kept in the corresponding input or output register. The polarity of the input port register can be inverted with the polarity inversion register. All registers can be read by the system host. The 16bit I/O port functionally consists of two 8bit ports (PORTA and PORTB). MCP23X17 can be configured to operate in the 8bit or 16bit modes via IOCON.BANK.
- Three hardware address pins to allow up to eight devices on the bus
- Configurable as active-high, active-low or open-drain
- INTA and INTB can be configured to operate independently or together
- Interrupt-on-change from configured register defaults or pin changes
- Polarity inversion register to configure the polarity of the input port data
- External reset input, low standby current is 1µA maximum
- Supply voltage range from 1.8V to 5.5V
- Standby current is 1µA maximum at (-40°C to +85°C)
- Active-low RESET pulse width is 1µs minimum at (1.8V <lt/> VDD <lt/> 5.5V at -40°C to +125°C)
- Operating temperature range from -40°C to +125°C, 28-lead SSOP package
Technical Specifications
16bit
1.8V
SSOP
16I/O's
125°C
-
I2C
5.5V
28Pins
-40°C
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate