Need more?
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥5,604.75 (¥6,165.225) |
| 5+ | ¥5,335.42 (¥5,868.962) |
| 10+ | ¥5,066.09 (¥5,572.699) |
| 25+ | ¥4,796.76 (¥5,276.436) |
| 50+ | ¥4,622.94 (¥5,085.234) |
Product Information
Product Overview
S32K358GHT1MJBST is an automotive 32-bit MCU/MPU. This device is well suited to a wide range of applications in electrical harsh environments and is optimized for cost-sensitive applications offering new, space-saving package options. It offers a broad range of memory, peripherals, and performance options. It shares common peripherals and pin-out, allowing developers to migrate easily within a chip series or among other chip series to take advantage of more memory or feature integration.
- General purpose MCU, Arm CortexM7 based, voltage range from 2.97V to 5.5V
- 1 x M7 lockstep core plus 1 x M7 core, 8Mb memory size, 1Gbps ethernet MAC
- HSE B standard security, global foundry (2nd mask revision)
- M7 supports up to 320MHz frequency with 2.14 DMIPS /MHz
- Integrated digital signal processor (DSP), single precision floating point unit (FPU)
- Low-power arm cortex-M7 core with excellent energy efficiency, balanced with performance
- Power Management Controller (PMC) with simplified mode management (RUN and STANDBY)
- Error-correcting code (ECC) on all memories, error detection code (EDC) on data path
- Instrumentation trace macrocell (ITM) with software and hardware trace, plus time stamping
- Operating temperature range from -40°C to 125°C, 289-pin BGA package
Technical Specifications
S32K3 Family S32K358 Series Microcontrollers
32 bit
8MB
BGA
CAN, Ethernet, I2C, I2S, LPUART, SAI, SPI, UART
48Channels
2.97V
-40°C
Surface Mount
S32K358 Series
No SVHC (27-Jun-2024)
ARM Cortex-M7F
240MHz
289Pins
-
1MB
12Bit
5.5V
125°C
S32K3
AEC-Q100
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate