Need more?
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥375,485.16 (¥413,033.676) |
Product Information
Product Overview
R&S®NPA101 is a compact power meter for AC/DC load and standby current characterization. The R&S®NPA101 comes with a brilliant QVGA colour display (320 × 240 pixel) that can simultaneously display up to 10 user‑configurable measurement results with a refresh rate of 10 measurements per second. The instrument has a basic accuracy of 0.05%. Signals are acquired from DC to 100KHz with a sampling rate of 500Ksample/s. Current and voltage are displayed with 16bit resolution. The R&S®NPA101 logging function lets users store measured data with a timestamp in .CSV format for a nearly unlimited period of time. Screen content can be saved to a USB flash drive at the push of a button.
- Power measurement range from 50µW to 12KW
- Operating temperature range +5°C to +40°C
- Dimension is 222mm × 97mm × 291mm (8.74in × 3.82in × 11.46in)
Technical Specifications
Active/Apparent/Reactive Power, Current, Data Logging, Energy, Frequency, Phase Jump, Voltage
100V to 230V
97mm
291mm
To Be Advised
1 Channel
100kHz
222mm
-
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate