Notify me when back in stock
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥141,064.72 (¥155,171.192) |
| 5+ | ¥138,243.43 (¥152,067.773) |
| 10+ | ¥135,422.14 (¥148,964.354) |
| 25+ | ¥132,600.84 (¥145,860.924) |
| 50+ | ¥129,779.55 (¥142,757.505) |
Product Information
Product Overview
FTM20-4G25A is a vibronic point level detection Soliphant FTM20, compact limit switch with an extension tube for bulk solids with stainless steel housing (316L). This point-level switch is for applications with fine-grained or coarse-grained, non-fluidized bulk solids. The various designs mean the device has a wide range of applications. It features operational safety, reliability, and universal applicability through the use of the tuning fork-measuring principle. Measurement is unaffected by conductivity, build-up, turbulence, flows, or air bubbles.
- Simple and fast commissioning, no calibration required
- No mechanically moved parts, free of maintenance
- Safe function due to self-monitoring (active frequency monitoring of the fork)
- Easy recurring function test via test magnet, suitable for constricted space due to compact design
- Measurement not affected by build-up or external vibration, not affected by flow noises
- ATEX II 1/2D Ex t IIIC Da/Db approval, thread EN10226 R1-1/2, 316L (process connection)
- 225mm sensor length
- ATEX, FM, CSA, CSA C/US, IEC Ex, NEPSI, INMETRO, EAC certificates / approvals
- 200g/l minimum density of medium, international explosion protection certificates
- Process temperature range from -40°C to 150°C
Notes
This product comes with 5-year warranty.
Technical Specifications
Point Level Switch
R1-1/2
Aluminium
M12 Connector
45VDC
150°C
To Be Advised
Solid
25bar
3-Wire / PNP
10VDC
-40°C
Soliphant T FTM20 Series
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate