Need more?
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥1,199.06 (¥1,318.966) |
| 10+ | ¥1,093.73 (¥1,203.103) |
| 25+ | ¥1,066.49 (¥1,173.139) |
Product Information
Product Overview
S32K311NHT0MPAST is an automotive 32-bit microcontroller. It is a highly scalable portfolio of Arm ® Cortex ® - M0+/M4F S32K1xx chip in the automotive industry with the Arm Cortex-M7 core at a higher frequency, more memory, ASIL-B and D rating and advanced security module. With a focus on automotive environment robustness, it is well suited to a wide range of applications in electrical harsh environments, and are optimized for cost-sensitive applications offering new, space-saving package options. It offers a broad range of memory, peripherals and performance options. The device shares common peripherals and pin-out, allowing developers to migrate easily within a chip series or among other chip series to take advantage of more memory or feature integration.
- Arm CortexM7 based, 1 x M7 core platform, 1MB memory size
- No ethernet MAC, HSE B standard security
- Global foundry (1st mask revision), voltage range from 2.97V to 5.5V
- Integrated digital signal processor (DSP), configurable nested vectored interrupt controller (NVIC)
- 32KHz slow external oscillator (SXOSC), system phased lock loop (SPLL)
- Up to three analogue comparators (CMP), with each comparator having an internal 8-bit DAC
- Upto 235 GPIO pins, non-maskable interrupt (NMI)
- Instrumentation Trace Macrocell (ITM) with software and hardware trace, plus time stamping
- Operating temperature range from -40°C to 125°C
- 100-pin HDQFP package
Technical Specifications
S32K3 Family S32K311 Series Microcontrollers
32 bit
1MB
HDQFP
CAN, Ethernet, I2C, I2S, LIN, PWM, SAI, SENT, SPI, UART
24Channels
2.97V
-40°C
Surface Mount
S32K311
No SVHC (27-Jun-2024)
ARM Cortex-M7F
120MHz
100Pins
-
128KB
12Bit
5.5V
125°C
S32K3
AEC-Q100
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate