Need more?
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥545,838.64 (¥600,422.504) |
| 10+ | ¥542,223.81 (¥596,446.191) |
Product Information
Product Overview
ADIS16488CMLZ is a tactical grade, ten degrees of freedom inertial sensor. This iSensor® device is a complete inertial system that includes a triaxis gyroscope, a triaxis accelerometer, triaxis magnetometer, and pressure sensor. Each inertial sensor in the device combines industry-leading iMEMS® technology with signal conditioning that optimizes dynamic performance. The factory calibration characterizes each sensor for sensitivity, bias, alignment, and linear acceleration (gyroscope bias). As a result, each sensor has its own dynamic compensation formulas that provide accurate sensor measurements. It provides a simple, cost-effective method for integrating accurate, multiaxis inertial sensing into industrial systems, especially when compared with the complexity and investment associated with discrete designs. It is used in applications such as platform stabilization and control, navigation, personnel tracking, instrumentation, robotics.
- SPI-compatible serial interface, embedded temperature sensor
- Automatic and manual bias correction controls, 4 FIR filter banks, 120 configurable taps
- Digital input/output: data-ready alarm indicator, external clock
- Alarms for condition monitoring, power-down/sleep mode for power management
- Single command self test, single-supply operation range from 3V to 3.6V
- Misalignment is ±0.05° typical at (Axis to axis, TC = 25°C, VDD = 3.3V)
- In-run bias stability is 5.1°/hr typical at (TC = 25°C, VDD = 3.3V)
- Angular random walk is 0.26°/√hr typical at (TC = 25°C, VDD = 3.3V)
- Nonlinearity is 0.01% of FS typical at (best fit straight line, FS = 450°/sec)
- Operating temperature range from -55°C to +105°C, 24-lead module with connector interface package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Tri-Axis Gyroscope, Tri-Axis Accelerometer, Tri-Axis Magnetometer, Single Axis Barometer
X, Y, Z
3V
Module
± 18g
-
-55°C
ADIS16488A Series
Accelerometer, Gyroscope, Magnetometer
Module
3.6V
24Pins
± 450°/s
SPI
105°C
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate