Need more?
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥173,413.08 (¥190,754.388) |
| 10+ | ¥164,648.36 (¥181,113.196) |
Product Information
Product Overview
ADIS16467-3BMLZ is a precision MEMS IMU module. It is a precision, microelectric mechanical system (MEMS), inertial measurement unit (IMU) that includes a triaxial gyroscope and a triaxial accelerometer. Each inertial sensor in the device combines with signal conditioning to optimize dynamic performance. The factory calibration characterizes each sensor for sensitivity, bias, alignment, linear acceleration (gyroscope bias), and point of percussion (accelerometer location). Therefore, each sensor has dynamic compensation formulas that provide accurate sensor measurements over a broad set of conditions. It is used in applications such as navigation, stabilization, and instrumentation, unmanned and autonomous vehicles, smart agriculture and construction machinery, factory/industrial automation, robotics, virtual/augmented reality, internet of moving things.
- SPI-compatible data communications, programmable operation and control
- Automatic and manual bias correction controls, data ready indicator for synchronous data acquisition
- On demand self test of inertial sensors, on demand self test of flash memory
- Single-supply operation range from 3.0V to 3.6V
- Dynamic range is ±2000°/sec minimum at (case temperature (TC) = 25°C, VDD = 3.3V)
- Misalignment error is ±0.05° typical at (case temperature (TC) = 25°C, VDD = 3.3V)
- 3dB bandwidth is 550Hz typical at (case temperature (TC) = 25°C, VDD = 3.3V)
- Power supply current is 44mA typical at (case temperature (TC) = 25°C, VDD = 3.3V)
- Conversion rate is 2000SPS typical at (case temperature (TC) = 25°C, VDD = 3.3V)
- Operating temperature range from -40°C to +105°C, 14-lead module with connector interface [MODULE]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Accelerometer, Gyroscope
X, Y, Z
3V
Module
± 40g
-
-40°C
-
Tri-Axis Gyroscope, Tri-Axis Accelerometer
Module
3.6V
14Pins
± 2000°/s
SPI
105°C
Lead (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate