Notify me when back in stock
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥823.24 (¥905.564) |
Product Information
Product Overview
SEN0526 is a Fermion: I2S MEMS Microphone breakout board. This digital I2S MEMS Microphone works well with microcontrollers with I2S audio outputs like ESP32. Compared with traditional analogue ones, this microphone features low noise, high sensitivity & reliability, and other excellent performances, which make it applicable to projects like voice recognition, recording, AI learning, Bluetooth audio transmission, and so on. This module uses surface mount MEMS I2S microphone sensor with top port, no components at the bottom, which can be embedded into various applications conveniently. Besides, DFRobot provides users with Arduino library for this product to allow them easily get started on ESP32. Typical applications include voice recognition, AI learning, recording, Bluetooth audio transmission and smart home audio projects.
- Small in size
- Low power consumption & high performance
- I2S digital output with low noise
- MEMS sensor with high reliability
- Provides Arduino library for working on ESP32
- DC 3.3V operating voltage
- Omnidirectional
- I2S data port
- 140dB sound pressure level
- Signal-to-noise ratio is 59dB
Contents
Fermion: I2S MEMS microphone ×1, 6P Black single-row pin connector ×1.
Technical Specifications
-
-
-
FireBeetle 2 ESP32-E IoT Development Boards
-
-
I2S MEMS Microphone Sensor, 6P Black Single-Row Pin Connector
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate