Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDFROBOT
Manufacturer Part NoSEN0433
Order Code4308274
Also Known AsGTIN UPC EAN: 6959420907960
Your Part Number
Technical Datasheet
29 In Stock
Need more?
29 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥758.14 (¥833.954) |
Price for:Each
Minimum: 1
Multiple: 1
¥758 (¥834 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoSEN0433
Order Code4308274
Also Known AsGTIN UPC EAN: 6959420907960
Technical Datasheet
Accessory TypeVibration Sensor Module
For Use WithDFRobot DFRduino UNO v3.0 Boards
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
SEN0433 is a vibration sensor module for Arduino. It is cost-effective vibration sensor, characterized by high sensitivity, fast response, and high performance. It is designed to detect vibration signals through its internal inductance coil. It supports 5 to 15V power supply and comes with digital signal output, adjustable sensitivity, and onboard LED indicator for feeding back sensor status. When the vibration is detected, the sensor outputs low and its indicator turns on. It can be connected with Arduino to make an alarm system, vibration monitor, etc.
- Output: switch quantity(output low)
- Output current of ≤100mA (max load current)
- Static current is ≤6mA
Technical Specifications
Accessory Type
Vibration Sensor Module
Product Range
-
For Use With
DFRobot DFRduino UNO v3.0 Boards
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04