Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDFROBOT
Manufacturer Part NoFIT0850
Order Code4308246
Also Known AsGTIN UPC EAN: 6959420919185
Your Part Number
Technical Datasheet
38 In Stock
Need more?
38 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥1,619.67 (¥1,781.637) |
Price for:Each
Minimum: 1
Multiple: 1
¥1,620 (¥1,782 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoFIT0850
Order Code4308246
Also Known AsGTIN UPC EAN: 6959420919185
Technical Datasheet
Signal Conditioner InputNPN
Signal Conditioner OutputPNP
No. of Output Channels-
Accuracy-
Output Accuracy-
Supply Voltage24VDC
No. of Channels1 Channel
Signal Conditioner Mounting-
Isolation Input-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
FIT0850 is a NPN to PNP signal converter and adapter module. This signal converter is designed to convert NPN signal to PNP and is equipped with surge absorption and over-current protection to further protect your device.
- Working voltage of 5 to 24VDC
- Current protection: overcurrent protection, surge absorption
- Load current of 100mA max
- Operating temperature range from -20°C to 70°C
- Operating humidity of 35 to 85%RH
- 1µs response time
- Model: BM-NP
- Conversion: NPN.NO-PNP.NO
Contents
NPN to PNP converter x1, Wire connector x1.
Technical Specifications
Signal Conditioner Input
NPN
No. of Output Channels
-
Output Accuracy
-
No. of Channels
1 Channel
Isolation Input
-
SVHC
No SVHC (21-Jan-2025)
Signal Conditioner Output
PNP
Accuracy
-
Supply Voltage
24VDC
Signal Conditioner Mounting
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013154