20 more incoming. You can reserve stock now
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥2,232.31 (¥2,455.541) |
Product Information
Product Overview
DFR0650 is a Fermion: Monochrome 0.96" 128x64 I2C/SPI OLED display (breakout). This 0.96” OLED display module uses the SSD1306 drive chip. With its high contrast, simple wiring and low power consumption, it can be applied to many display applications, such as wearable display devices, Mini small game consoles, desktop widgets, etc. It is compatible with controllers such as Arduino UNO, Leonardo, ESP32/ESP8266, FireBettle-M0 and so on. Internal power-on reset processing, I2C communication methods, so that your welding line will be more convenient and simpler. If you want to change I2C communication to SPI, you just need to change the resistor position. In addition, the display is in an aluminium frame package that protects the screen from damage, and also prevents you from scratching that caused by the glass edge of the screen. Typical applications include thermometer, desktop weather display, kitchen weighing machine, air quality detector, mini game consoles and wearable display.
- 0.96” OLED display module supports both 3.3V and 5V
- Display module adopts a high-contrast, low-power OLED display
- 128 x 64 resolution and colour pixels and display 4 rows of 16 pixel (white) characters
- 30 x 30mm size
- Support I2C/SPI and supports power-on reset
- Iron frame to protect the screen
- Applicable for users who want to display much content with high-speed SPI refresh
- Self-illuminating OLED display
- Controllable pixels and low power consumption
- Operating temperature range from -30°C to 70°C
Contents
Monochrome 0.96" 128x64 I2C/SPI OLED display x1, 2.54 chip-mounting pin-6P x1.
Technical Specifications
Adafruit
-
SSD1306
Arduino UNO, Leonardo, ESP32/ESP8266, FireBeetle-M0 Development Boards
-
-
Monochrome 0.96" 128x64 I2C/SPI OLED Display, 2.54 Chip-Mounting Pin-6P
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate