Need more?
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥586.58 (¥645.238) |
| 25+ | ¥533.1 (¥586.41) |
| 100+ | ¥508.8 (¥559.68) |
| 119+ | ¥484.49 (¥532.939) |
Product Information
Product Overview
DSPIC33CK1024MP710-I/PT is a dsPIC33CK digital signal controller (DSC) that features a single 100 MHz dsPIC® DSC core with integrated DSP and enhanced on-chip peripherals for advanced sensing and control, robust general embedded, motor control, digital power, and high-performance embedded applications. It features advanced analogue for advanced sensor interfacing designs. Offering real-time deterministic performance, the DSC enables high-performance control applications. This DSC enables the design of high-performance, precision motor control systems that are more energy efficient, quieter in operation, and provide extended motor life. It can be used to control BLDC, PMSM, ACIM, SR, and stepper motors. It is also ideal for switched mode power supplies such as AC/DC, DC/DC, UPS, and PFC, providing high-precision digital control of buck, boost, fly-back, half-bridge, full-bridge, LLC, and other power circuits to reach the highest possible energy efficiency.
- Code efficient (C and assembly) CPU architecture designed for real-time applications
- Single-cycle, mixed-sign 32-bit MUL, fast 6-cycle hardware 32/16 and 16/16 DIV
- Functional safety support (ISO 26262 and IEC 61508)
- Up to 12 independent PWM pairs (24 total outputs) with up to 250ps resolution
- 24x 16bit timer/counters (up to 12x 32-bit), 14 PWM or output compare (OC) outputs
- Dead-Man Timer (DMT) safety feature clocked by instruction fetches
- CodeGuard™ security for program flash, programmable cyclic redundancy check (CRC)
- Capless internal voltage regulator, virtual pins for redundancy and monitoring
- 100-pin TQFP package
- Temperature range from -40°C to 85°C
Technical Specifications
dsPIC33C Series
1MB
CAN, CLC, CRC, I2C, I2S, PTG, QEI, SENT, SPI, UART
TQFP
3V
-40°C
-
100MHz
-
1.2V
100Pins
3.6V
85°C
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate