Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLO GAVAZZI
Manufacturer Part NoDPB51CM44
Order Code4300429
Product RangeDPB51 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥22,551.82 (¥24,807.002) |
| 5+ | ¥20,881.26 (¥22,969.386) |
| 10+ | ¥20,463.64 (¥22,510.004) |
Price for:Each
Minimum: 1
Multiple: 1
¥22,552 (¥24,807 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoDPB51CM44
Order Code4300429
Product RangeDPB51 Series
Technical Datasheet
Product RangeDPB51 Series
Contact ConfigurationSPDT
Contact Current5A
Relay MountingDIN Rail, Panel
Relay TerminalsScrew
Switching Voltage Max250VAC
Supply Voltage Max-
Phase Type3 Phase
Power Consumption13VA
Phase Monitoring Range Min208VAC
Phase Monitoring Range Max480VAC
SVHCNo SVHC (21-Jan-2025)
Product Overview
DPB51CM44 is a true RMS 3-phase voltage monitoring relay. It operates on 3P and 3P+N systems, monitoring phase loss and phase sequence, overvoltage and undervoltage. The power supply is provided by the monitored mains. Delay on alarm, upto 30s, for over/under voltage alarms. It has output and status LED indications for quick troubleshooting and ultra-high harmonic immunity for very noisy environments.
- Adjustable voltage levels and time delay to allow a correct response to real alarm conditions
- High compactness 17.5mm DIN rail housing, supply voltage range from 208 to 480VAC
- Detection of the correct phase sequence and phase loss, changeover relay output
- Front dial adjustable overvoltage and undervoltage setpoints, time delay
- Frequency range from 50 to 60Hz, dimensions (W x H x D) is 17.5 x 90 x 67.2mm
- IP20 degree of protection, (UL508) (GB/T14048.5) approval
- Insulation coordination: EN 60664-1, immunity: EN61000-6-2, emission: EN61000-6-3 standards
- Operating temperature range from -20°C to 60°C
Technical Specifications
Product Range
DPB51 Series
Contact Current
5A
Relay Terminals
Screw
Supply Voltage Max
-
Power Consumption
13VA
Phase Monitoring Range Max
480VAC
Contact Configuration
SPDT
Relay Mounting
DIN Rail, Panel
Switching Voltage Max
250VAC
Phase Type
3 Phase
Phase Monitoring Range Min
208VAC
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.125