register your interest here
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥10,282.9 (¥11,311.19) |
Product Information
Product Overview
MIKROE-5874 is a wirepas click compact add-on board that allows user to implement the Wirepas Mesh wireless connectivity stack to your application. This board features the WIRL-PRO2 Thetis-I(2611011021010), a radio module with Wirepas Mesh Protocol from Würth Elektronik. It supports creating a Wirepas routing mesh protocol and is optimized for ultra-low energy consumption. The large scalability is ideal for extensive IoT networks and can work as a host controlled device. This Click board™ makes the perfect solution for developing long-life battery drive IoT networks, supply chains, asset tracking, smart lighting, smart metering, and more. Wirepas Click is supported by a mikroSDK compliant library, which includes functions that simplify software development. This Click board™ comes as a fully tested product, ready to be used on a system equipped with the mikroBUS™ socket.
- Wirepas routing mesh protocol optimized for ultra-low energy consumption
- High scalability is ideal for large IoT networks, low-energy and low-latency modus
- Remote nodes’ configuration, printed or external antenna
- UART interface, ClickID, mikroBUS compatibility
- Click board size L (57.15 x 25.4mm)
- Input voltage is 3.3V
Technical Specifications
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate