Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoCDP2MDPEC
Order Code4291962
Also Known AsGTIN UPC EAN: 0065030888967
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥4,751.18 (¥5,226.298) |
Price for:Each
Minimum: 1
Multiple: 1
¥4,751 (¥5,226 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoCDP2MDPEC
Order Code4291962
Also Known AsGTIN UPC EAN: 0065030888967
Technical Datasheet
Convert FromUSB-C
Convert ToMini DisplayPort
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The Startech CDP2MDPEC is a compact and portable adaptor that allows you to output DisplayPort video and audio directly from a USB-C port. Supporting resolutions up to 4K 60Hz, this compact adaptor is an ideal accessory for BYOD applications; compatible with modern tablets, laptops and smartphones equipped with a USB-C connector.
- Updated adaptor that lets you connect a mini DisplayPort monitor to a USB-C port directly
- Wide compatibility with Mini DisplayPort monitors, supports UltraWide displays (3440x1440)
- Single mode Mini DisplayPort signal, adaptor will not work with additional adaptors (eg. Mini DisplayPort to DVI/HDMI/VGA)
- Compact and easily portable design that is ideal for BYOD environments
- Supports HDCP 2.2, High Bit Rate 2 (HBR2) and 2 channel audio output
- Extra long 300mm USB-C cable provides extended reach and reduces connector strain
- Plug & play, no software or drivers required
- 3 Year manufacturer warranty
Notes
Note: Host USB-C device must support DP Alt Mode to work with this adaptor. Adaptor will not support Thunderbolt displays.
Technical Specifications
Convert From
USB-C
Product Range
-
Convert To
Mini DisplayPort
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028