Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBULGIN LIMITED
Manufacturer Part NoPF0033/15/63
Order Code428760
Product RangePF
Your Part Number
Technical Datasheet
4,129 In Stock
Need more?
100 Delivery in 2-3 Business Days(SG stock)
4029 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥1,632.8 (¥1,796.08) |
| 10+ | ¥1,387.88 (¥1,526.668) |
| 100+ | ¥1,238.84 (¥1,362.724) |
| 250+ | ¥1,123.41 (¥1,235.751) |
| 500+ | ¥1,069.84 (¥1,176.824) |
| 1000+ | ¥1,002.93 (¥1,103.223) |
Price for:Each
Minimum: 1
Multiple: 1
¥1,633 (¥1,796 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPF0033/15/63
Order Code428760
Product RangePF
Technical Datasheet
Connector TypeIEC C14
Power Entry Module ApplicationsGeneral Purpose
Current Rating10A
Voltage Rating250VAC
Switch Type-
Fuse Holder2-Pole Fuse Holder
Fuse Size Held5mm x 20mm
Connector TerminalsQuick Connect
Connector MountingSnap-In, Flange Mount
IP Rating-
Product RangePF
SVHCNo SVHC (25-Jun-2025)
Product Overview
PF0033/15/63 is a PF0033 series, 3 contacts snap fit to panel twin fused inlet. It mates with PX0587, PX0587/SE, PX0588 series Bulgin connectors.
- 6.3mm tab termination
- EN60 320-1 Standard Sheet C14 Class I
- Twin fused, 5mm x 20mm fuses
- CSA approved
- Nylon 66 body material, UL94V-0 flammability rating
- 10A maximum current rating, 250V maximum voltage rating
- Operating temperature range from -20°C to 70°C
Notes
The PF0033 series is currently in the process of approval updating to the new UL 60320 standard. During this transition, the cULus and related 3rd party certification markings have been removed.
Technical Specifications
Connector Type
IEC C14
Current Rating
10A
Switch Type
-
Fuse Size Held
5mm x 20mm
Connector Mounting
Snap-In, Flange Mount
Product Range
PF
Power Entry Module Applications
General Purpose
Voltage Rating
250VAC
Fuse Holder
2-Pole Fuse Holder
Connector Terminals
Quick Connect
IP Rating
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for PF0033/15/63
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016