Need more?
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥3,676.55 (¥4,044.205) |
| 5+ | ¥3,565.12 (¥3,921.632) |
| 10+ | ¥3,453.68 (¥3,799.048) |
| 25+ | ¥3,342.24 (¥3,676.464) |
| 50+ | ¥3,230.8 (¥3,553.88) |
Product Information
Product Overview
SPC58EC80E3QMC1X is a SPC58 C line - 32bit power architecture automotive MCU. It introduces new features coupled with higher throughput to provide a substantial reduction of cost per feature and significant power and performance improvement (MIPS per mW). It features dual phase-locked loops with a stable clock domain for peripherals and FM modulation domain for the computational shell. The 4224KB (4096KB code flash + 128KB data flash) on-chip flash memory supports read during program and erase operations, and multiple blocks allowing EEPROM emulation.
- AEC-Q100 qualified
- High-performance e200z420n3 dual-core, 32bit power architecture technology CPU
- Multi-channel direct memory access controller (eDMA) with 64 channels, 1 interrupt controller (INTC)
- Comprehensive new generation ASIL-B safety concept, ASIL-B of ISO 26262
- Enhanced modular IO subsystem (eMIOS): up to 64 timed I/O channels with 16-bit counter resolution
- Enhanced analogue-to-digital converter system with 3 independent fast 12-bit SAR analogue converters
- Communication interfaces, 18 LINFlexD modules, 8 deserial serial peripheral interface (DSPI) modules
- Versatile low-power modes, ultra-low-power standby with RTC, fast wakeup schemes
- eTQFP100 package, 180MHz at 125°C frequency
- Junction temperature range from -40°C to 150°C
Technical Specifications
SPC5 Family SPC58ECx Series Microcontrollers
32 bit
4MB
TQFP-EP
CAN, DSPI, Ethernet, FlexRay, I2C, LIN, UART
5Channels
3V
-40°C
Surface Mount
SPC58ECx
No SVHC (25-Jun-2025)
Power Architecture
180MHz
100Pins
78I/O's
512KB
10Bit, 12Bit
5.5V
125°C
SPC58
AEC-Q100
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate