Need more?
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥95.64 (¥105.204) |
Product Information
Product Overview
TCKE712BNL,RF(S is a 13.2V high input voltage single inputs single output eFuse IC. It can be used as a reusable fuse, and other protection features like adjustable over current limit by an external resistor, short circuit protection, adjustable slew rate control by an external capacitance, adjustable over voltage protection, under voltage protection, thermal shutdown and FLAG function. Switch ON resistance is only 53mohm, wide input voltage operation characteristics makes this product ideal for power management such as in the power stage of hard disk drive and battery charge applications. It is ideal for various application such as portable applications that require high-density board.
- High input voltage: VIN max = 13.2V
- Programmable slew rate control by external capacitance for inrush current reduction
- FLAG indicates, reverse current blocking (SW OFF state)
- Thermal shutdown
- IEC62368-1 certified
- Input voltage range from 4.4 to 13.2V
- Operating ambient temperature range from -40 to 85°C
- WSON10 small package
- External capacitance is 1000nF (maximum)
Technical Specifications
1Channels
13.2V
10Pins
Surface Mount
-40°C
-
To Be Advised
4.4V
WSON
MOSFET
Electronic Fuse
85°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate